7191 | LINDSTRÖM

ESD side cutter, 108 mm, 50 g, cut capacity (1.25 mm/–/–/–), 7191

Order No.: 05L2716
EAN: 7314150052509
MPN:
7191
LINDSTRÖM
7191 LINDSTRÖM Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
72.3282 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
72.33 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3282 €
5 pcs.
67.9966 €
15 pcs.
65.3786 €
50 pcs.
62.4869 €
150 pcs.
59.8808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutters, type Lindstrom 7191.

With pointed chamfered nose and small facet; Design: made of high-alloy ball bearing steel for extraordinary tool-life. With computer-ground cutters and nose, slim screwed joint, forged joint with extremely long guides, slim design for working in confined spaces, plastic handle sleeves. Length: 109 mm. Cutting capacity copper wire: 0.1 to 1.25 mm.

Type: 7191, standard

Technical specifications
Version side cutter
ESD protection Yes
Weight 50 g
Length 108 mm
Material ball bearing steel
Cutting edge with facet
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes