73 72 180 | Knipex

Side cutter, 180 mm, 280 g, cut capacity (5.5/4.6/3.2/3 mm), 73 72 180

Order No.: 05L2505
EAN: 4003773074779
MPN:
73 72 180
7372180
Series: TWINFORCE
Knipex
default L
Image may differ
Unit Price (€ / pc.)
59.3810 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
6 pcs.
53.4429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 73 72 180, Knipex

The superior High-Leverage Diagonal Cutter with patented double joint. Ideal transmission of force due to double-hinged design. Reliably cuts all types of wire, including steel tape. For rough or very fine cutting. Low cutting impact: gentle on hands. The tension on muscles and tendons is relieved. For comfortable cutting, repetitive cutting or extremely hard cutting jobs. High degree of stability and zero-backlash due to precisely milled forged-in axles. Chrome vanadium heavy-duty steel, forged, oil-hardened

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 280 g
  • Length: 180 mm
Technical specifications
Version side cutter
ESD protection No
Weight 280 g
Length 180 mm
Material chromium-vanadium steel
Cutting edge with facet
Cutting capicity (hard) 3.2 mm
Cutting capacity (medium-hard) 4.6 mm
Cutting capicity (Piano wire) 3 mm
Cutting capacity (soft) 5.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Weight
Material
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Weight
Material
Cutting capacity (medium-hard)
Cutting edge
Length
Cutting capacity (soft)
1000V Insulated
ESD protection