8148 | LINDSTRÖM

ESD side cutter, 110 mm, 45 g, cut capacity (0.8 mm/–/–/–), 8148

Order No.: 05L2772
EAN: 7314150051090
MPN:
8148
Series: Serie 80
LINDSTRÖM
8148 LINDSTRÖM Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
82.8002 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
82.80 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8002 €
5 pcs.
77.8379 €
15 pcs.
74.8629 €
50 pcs.
71.5428 €
150 pcs.
68.5678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutters, type Lindstrom 8148.

With pointed chamfered nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, plastic handle sleeves; Length: 110 mm. Cutting performance (copper wire): 0.1 to 0.8 mm.

Type: 8148, without facet

Technical specifications
Version side cutter
ESD protection Yes
Weight 45 g
Length 110 mm
Material ball bearing steel
Cutting edge without facet
Cutting capacity (soft) 0.8 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes