3-657-15 | Bernstein
ESD side cutter, 125 mm, 70 g, cut capacity (1.5/1 mm/–/–), 3-657-15
Unit Price (€ / pc.)
47.5405 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
Diagonal cutter with minifacet, type Bernstein EUROline-Conductive 3-657-15
Slim pointed nose pliers head. Made of special steel. 2 colored, conductive hand protection sleeves. With box joint and double leaf spring.
Cutting values soft/medium-hard wire: 1.5 mm / 1 mm
Edge: Full-Flush
Finish: fine polished and high-gloss burnished
Length: 125 mm
Nose width: 11 mm
Weight: 70 g
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 125 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |