3-655-15 | Bernstein
ESD side cutter, 125 mm, 70 g, cut capacity (1.5/1 mm/–/–), 3-655-15
Unit Price (€ / pc.)
51.2533 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 1 Week **
Total Price:
51.25 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2533 €
5 pcs.
46.0887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, type Bernstein Euroline-Conductive 3-655-15.
Slim, rounded nose made of special steel and 2 colored, conductive hand protection sleeves. Box joint and double leaf spring.
Finish: fine polished and high-gloss burnished.
Cutting values: copper wire/medium-hard wire 1.5/1.0 mm, (hard wire 0.4 mm with facet version).
Length: 125 mm.
Weight: 60 g.
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 125 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |