BE-7803 | BAHCO
Socket wrench, internal hexagon, 3 mm, L 247 mm, BE-7803
Hex socket wrenches, type BAHCO BE-78.
Blade made of vanadium-extra, fine-ground and chrome finished, hardened. Ergonomic handle made of 3C polypropylene and thermoplastic elastomer, captive color code system on both ends of the handle; Blade length: 125 mm. Length overall: 247 mm (13/14 x 286 mm).
Technical attributes (type, width across flats (W), insertion depth, weight): BE–7803, W 3.0 mm, 40 mm, 70 g
Version | Socket wrench | |
ESD protection | No | |
Size | 3 mm | |
Length | 247 mm | |
Peak type | internal hexagon | |
1000V Insulated | No |
Country of origin | ES |
Customs tariff number | 82041100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |