647640 | XONIC
Socket wrench, internal hexagon, 3.2 mm, L 157 mm, 647640
Order No.: 06L6617
EAN: 4099891384470
MPN:
647640
Unit Price (€ / pc.)
11.2336 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
5 pcs.
10.1031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hex socket wrenches, type XONIC 63../64.
Made of chrome vanadium, chromed, with hex socket head, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. Blade length: 60 mm. Length overall: 157 mm.
ESD/EGB version, conductive, type ESD 64.
Type: 647640, width across flats 3.2 mm
Technical specifications
Version | Socket wrench | |
Size | 3.2 mm | |
Length | 157 mm | |
Peak type | internal hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |