S160 | BAHCO
1/4 inch ratchet kit, 16 pieces, Internal square, 4-13 mm, S160
Sets of hex socket wrenches, type BAHCO S160.
With ratchet, 16-piece set of 1/4" hex socket wrenches to DIN 3120/ISO 1174; Version: dull chromium-plated, material: chrome vanadium, plastic case: oil and temperature resistant polypropylene 280 x 160 x 70 mm. Contents: 16 parts 1/4", 12 hexagon bits 4.0, 4.5, 5.0, 5.5, 6.0, 7.0, 8.0, 9.0, 10, 11, 12, 13 mm, reversible ratchet with 60 teeth, sliding T-handle 100 mm, extension 75 mm, flexible extension 150 mm, weight 1060 g.
Type: S160, set of socket wrenches
Drive | 1/4 inch | |
Number of teeth | 60 | |
Version | ratchet kit | |
ESD protection | No | |
Size | 4-13 mm | |
Contents | 16 pieces | |
Peak type | Internal square | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82042000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |