46.006 | Kendrion Kuhnke
Seating value, pneumatic, 46.006
Pneumatic poppet valves, type Kuhnke 46.0.
With mounting strap. The servo control unit operates independent on the supply pressure and ensures that the valve can be actuated with different control pressures. Control pressure min./max; .: 1.5/8.0 bar. Pressure range: 0 to 12 bar. Return: spring. Rated orifice: NW 2 (2.0 mm). Function: 3/2-way. Housing: brass. Plunger: CrNi steel, corrosion resistant. Seals: Perbunan, oil-proof. Mounting position: any. Pressurized media fitting: M 5. Ambient temperatures: –10 to +70 °C. Medium: filtered, oiled, or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10.
Technical attributes (type, zero position, actuation): 46.006, NC, closed in zero position, pressure on 12
Connection | M5 connector | |
Version | 3/2-way NC poppet valve | |
Pressure range | 0-12 bar | |
Nominal width | 2 mm |
Country of origin | IT |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |