PX0480 | BULGIN
Protective cap for circular connector, PX0480
Order No.: 77F246
EAN: 4099889782110
MPN:
PX0480
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sealing caps for SMB chassis sockets, type PX0480, BULGIN
For PX0414, PX0414, PX0412, PX0443 and PX0456 panel sockets,
for reaching degree of protection IP 68 in unplugged state, BULGIN
Type: PX0480, sealing cap
Technical specifications
Suitable for | circular connector | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |