537637P041 | Raychem
Heatshrink tubing, 4:1, (11.6/2.54 mm), polyolefine, black
Unit Price (€ / pc.)
11.3407 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Heat shrink tubing, RT-375-3/8-X-STK, Raychem
RT-375-3/8-X-STK is a clear, flame-resistant, flexible, fluoropolymer tubing. This product provides bundling and jacketing of wires and cables, protecting them from mechanical and chemical abuse.
Features
- 2:1 Shrink ratio
- Exceptional clarity and clarity stability
- High flame-resistance
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2.54 mm | |
Inner diameter before shrinkage | 11.6 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 125 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |