543633P064 | Raychem

Heatshrink tubing, 4:1, (7.62/1.65 mm), PE, black, 543633P064

Order No.: 34P7108
EAN: 4099891270940
MPN:
543633P064
SCT-NO.1-E6-0-STK
Series: SCT
Raychem
543633P064 Raychem Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
5.7239 €

Heat shrink tubing, RT555-3/8-0-SP, Raychem

RT555-3/8-0-SP is a fluid-resistant, chemical resistant, crosslinked fluoropolymer tubing with extended temperature range. This product is suitable for commercial applications requiring heat resistance (electrical and hydraulic systems near aircraft or automotive engines or in fuel tanks), applications in chemically exposed environments (industrial process equipment in the pulp and paper, steel, and chemical industries), and equipment for handling caustic or dangerous chemicals or inks.

Features

  • Resistance to high temperatures
  • Extreme resistance to hydrocarbons
  • Highly flame-retardant
  • System 300 tubing
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 1.65 mm
Inner diameter before shrinkage 7.62 mm
contains glue inside No
Material PE
max. operating temperature 150 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 125 °C
Wall thickness 1.52 mm
Logistics
Country of origin IN
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes