53015000 | LAPP

Cable gland, PG7, 15 mm, Clamping range 2 to 6 mm, IP68, silver gray, 53015000

Order No.: 12H2821
EAN: 4044773164374
MPN:
53015000
SKINTOP ST PG 7
Series: SKINTOP ST
LAPP
53015000 LAPP Cable Glands Image 1
53015000 LAPP Cable Glands Image 2
53015000 LAPP Cable Glands Image 3
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 54 pcs.
Leadtime: 2 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7259 €
100 pcs.
0.6664 €
500 pcs.
0.6188 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwed cable glands series SKINTOP ST, type Lapp Kabel 5301.

To VDE and UL, for optimal and absolutely protective strain relief of the cable for optimal and absolutely protective strain relief of the cable. Fixing, Centering, sealing and strain relief in a single pass by tightening the pressure screw; Degree of protection: IP 68. Material: polyamide. Seal: CR. Operating temperatures: –20 to +80 °C. The locknut is not included (please order separately).

Technical attributes (Pg size, cable clamping range, dimensions (C/D), width across flats (W) in [mm], color (silver gray/RAL 7001, black/RAL 9005)): Pg 7, 2.5 to 6.5 mm, C 32/D 8.0 mm, W 15, silver gray

Technical specifications
Version cable gland
Colour silver gray
Thread size PG7
Length 32 mm
Material PA
max. clamping range 6 mm
max. operating temperature 80 °C
min. clamping range 2 mm
min. operating temperature -20 °C
spanner size 15 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes