09000005103 | Harting
Cable gland, PG16, 30 mm, IP65, gray, 09000005103
Order No.: 43F184
EAN: 4099891199098
MPN:
09000005103
09 00 000 5103
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Cable gland, 09000005103, HARTING
Cable gland, Pg 16, Material (cable glands): Metal, Wrench size: 30.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG16 | |
Material | metal | |
spanner size | 30 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |