BE-9886 | BAHCO

Screwdriver kit, PH1, PH2, PZ1, PZ2, 3.5 mm, 5.5 mm, Phillips/Pozidriv/slotted, BE-9886

Order No.: 06L4774
EAN: 7314150048472
MPN:
BE-9886
Series: BE-ERGO
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
34.4862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
5 pcs.
32.7488 €
10 pcs.
31.1185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver sets, type BAHCO BE-98.

Practical arrangement in a clear plastic pouch. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

For slotted and recessed head screws, Phillips and Pozidriv, 6-piece, type BE-9886.

Contents: 2 screwdrivers 0.6 x 3.5 x 75 mm and 1.0 x 5.5 x 100 mm, 2 Phillips crosstip screwdrivers size 1 and 2, 2 Pozidriv crosstip screwdrivers size 1 and 2.

Type: BE–9886, screwdriver set, 6–piece

Technical specifications
Version screwdriver kit
ESD protection No
Size PH1, PH2, PZ1, PZ2, 3.5 mm, 5.5 mm
Peak type Phillips/Pozidriv/slotted
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes