05007674001 | Wera

Screwdriver, 6.5 mm, slotted, BL 125 mm, L 230 mm, 05007674001

Order No.: 02L3594
EAN: 4013288108074
MPN:
05007674001
334 SK 1,2 x 6,5 x 125 mm
Series: 334
Wera
default L
Image may differ
Unit Price (€ / pc.)
14.0539 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
5 pcs.
13.3399 €
10 pcs.
12.0071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, 05007674001, Wera

High-quality Kraftform Plus screwdriver with hexagonal blade. Multi-component Kraftform Plus handle. Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. Lasertip tips: Microrough surface that bites into the screw head. Therefore less slippage, less press-on pressure necessary. "Take it easy" tool finder with colour coding according to profiles and size stamping - to find the required tool quickly and easily. With hexagonal roll-off protection against rolling away.

Features

  • Screwdriver for slotted screws
  • Hard grip zones for high working speed, soft grip zones for high torque transmission
  • With tool finder Take it easy: colour coding according to profiles and size stamping
  • Lasertip tip for more grip in the screw head

Technical Data

  • Version: Slotted
  • Length: 230 mm
  • Blade: 6,5 mm
  • Blade length: 125 mm
Technical specifications
Version screwdriver
ESD protection No
Size 6.5 mm
Blade length 125 mm
Length 230 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes