05008735001 | Wera

Screwdriver, PH3, Phillips, BL 150 mm, L 262 mm, 05008735001

Order No.: 06L5276
EAN: 4013288003669
MPN:
05008735001
350 PH 3 x 150 mm
Series: 350
Wera
05008735001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
5 pcs.
15.5890 €
10 pcs.
14.8036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type Wera 300.

Compliant in detail with DIN 5260-PH and ISO 8764-PH regulations, with round blade and laser tip blade (not size 0). With Kraftform handle for ergonomic and optimal working with the screwdriver, with roll-off protection.

For Phillips recessed head screws, type 350 PH.

Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): 8735, size 3, D 8.0, BL 150, L 262 mm

Technical specifications
Version screwdriver
ESD protection No
Size PH3
Blade length 150 mm
Length 262 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes