BE-8800 | BAHCO

Screwdriver, PZ0, Pozidriv, BL 60 mm, L 163 mm, BE-8800

Order No.: 06L4835
EAN: 7314150042012
MPN:
BE-8800
Series: BE-ERGO
BAHCO
BE-8800 BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
5 pcs.
10.4006 €
10 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type Belzer BE-86../BE-88.

For Phillips Recess PH or Pozidriv PZ screws, tips compliant with DIN/ISO 8764-1. The screwdriver's ergonomic handle ensures stability, effortless transfer of high torque, careful and exhaustion-free operation and safe access to the respectively required blade due to color-coded blade end; Blade: vanadium-extra, fine ground, chrome finished, completely hardened over the length, with burnished tip. Handle: polypropylene and thermoplastic elastomer, ergonomic, rounded, with fine structured finish.

With bright or VDE-compliant insulated Pozidriv crosstip blade, type BE-88.

SW design with hexagon collar. VDE design with insulated blade to VDE 1000 V.

Technical attributes (type, blade size, blade length (BL), length overall (L), blade version): BE-8800, size 0, BL 60, L 182 mm, bright

Technical specifications
Version screwdriver
ESD protection No
Size PZ0
Blade length 60 mm
Length 163 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes