MWNL 201 | Cable Glands
Locking screw, M20, 19 mm, light gray, MWNL 201
Order No.: 06N4256
EAN: 4099891198213
MPN:
MWNL 201
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0964 €
500 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on nipples for cable junction boxes, type MWN.
Twist nipple, metric rated size, with or without center hole; Material: PE-LD. Color: light-gray, similar to RAL 7035.
Technical attributes (type, size, width across flats W, edge diameter D, thread length TL, version): L201, M 20, W 19, D 24, TL 12 mm, with hole
Technical specifications
Version | locking screw | |
Colour | light gray | |
Thread size | M20 | |
Material | PE | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |