17.51.150 | Accessories for Enclosures
Screw-on housing bumper, 17.51.150
Order No.: 20H190
EAN: 4099889552027
MPN:
17.51.150
Unit Price (€ / pc.)
0.3570 € *
Available: 1,612 pcs.
Available in 5 Days: 11,700 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2880 €
500 pcs.
0.2594 €
1000 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on housing feet, type 17.51.
Made of rubber, black.
Technical attributes (type, foot diameter (Fd), foot height (Fh), fastening hole diameter (Mh)): 17.51.150, Fd 15, Fh 11, Mh 4.0 mm
Technical specifications
Version | screwable | |
Colour | black | |
Height | 11 mm | |
Material | NR | |
Accessory Type | enclosure feet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |