P058-749-ZN | PPG
Screwlock, PPG P058-0749, 100 ml
Order No.: 12L545
EAN: 4099891434267
MPN:
P058-749-ZN
Unit Price (€ / pc.)
26.1205 € *
Available: 366 pcs.
Leadtime: 9 Weeks **
Total Price:
26.12 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1205 €
6 pcs.
24.5735 €
12 pcs.
23.7405 €
60 pcs.
21.3605 €
120 pcs.
19.6350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwlock, type PPG P058-0749
For standard requirements.
Color: carmine red (RAL 3002)
Content: 100 ml
Technical specifications
Usage | screw lock | |
Colour | red | |
Strenght | medium | |
Contents | 100 ml | |
Viscosity | high |
Download
Logistics
Country of origin | DE |
Customs tariff number | 32082090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|