9032060000 | Weidmüller
Screw holder for stripping tool, L 22 mm, 11 g, 9032060000
Unit Price (€ / pc.)
32.9154 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
32.92 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9154 €
5 pcs.
31.2851 €
10 pcs.
29.7143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories, 9032060000, WEIDMÜLLER
Replacement parts for coaxial cable and round (shielded) data cables from 2.5 to 8mm diameter.
Features
- 1-, 2- and 3-level stripping in one operation
Technical specifications
Version | stripping and cutting pliers | |
Suitable for | stripping tool | |
Weight | 11 g | |
Length | 22 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |