3025163 | Phoenix Contact
Shield connection clamp, 3025163
Order No.: 10H400
EAN: 4017918130299
MPN:
3025163
SK 8
Unit Price (€ / pc.)
4.2602 € *
Available: 36 pcs.
Leadtime: 2 Weeks **
Shield connection clamp, 3025163, Phoenix Contact
Shield connection clamp for shield on busbars, contact resistance < 1 mΩ
Features
- Easy handling
- Spring-loaded, large-surface pressure plate
- Suitable for direct and busbar mounting
- Knurled screw
Technical specifications
Suitable for | busbar | |
Accessory Type | shield connection clamp |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |