80715-AA | Kontakt-Chemie

Kontakt-Chemie screen cleaner, spray can, 200 ml, 80715-AA

Order No.: 12L3095
EAN: 5412386807091
MPN:
80715-AA
SCREEN TFT 200ML SPRAY
Kontakt-Chemie
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Kontakt-Chemie screen cleaner, can, 200 ml, 80715-AI
Order No.: 12L4181
Manufacturer: Kontakt-Chemie
per pc. 11.8167 € *
*incl. VAT plus shipping costs

Screen TFT sprays, type Kontakt Chemie 8070.

Solvent-free foam cleaner on water base, for gentle cleaning of TFT/LCD screens of PC and TV monitors, touch screens, CDs, DVDs, scanners and copying machines.

Type: 80709, Screen TFT, 200 ml

Technical specifications
Usage screen cleaner
Version screen cleaner
Container spray can
Contents 200 ml
Logistics
Country of origin BE
Customs tariff number 34024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
Replacement

Order No.:

 12L4181

Manufacturer SKU:

 80715-AI

 

Available: 11 pcs. Leadtime: 1 Week **
11.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8167 €
10 pcs.
10.4006 €
50 pcs.
9.6866 €
150 pcs.
9.2701 €
500 pcs.
8.7822 €