281-637 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 8 kV, yellow/green, 281-637
Unit Price (€ / pc.)
7.9373 € *
Available: 76 pcs.
Leadtime: 6 Weeks **
Ground terminal block, 281-637, WAGO
3-conductor ground terminal block, 4 mm², center marking, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 4,00 mm², green-yellow.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 3 | |
Version | 3-wire protective earth terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6 mm | |
Colour | yellow/green | |
Height | 61.5 mm | |
Length | 37 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |