6100.3200 | SCHURTER
Plug C14, 3 pole, screw mounting, plug-in connection, black, 6100.3200
Unit Price (€ / pc.)
0.9163 € *
Available: 119 pcs.
Leadtime: 8 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
100 pcs.
0.7973 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 6100.3200, SCHURTER
IEC Appliance inlet C14, Screw-on Mounting, Quick-connect terminals.
Features
- Panel mountable
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | C14 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 8 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |