5110.0143.1 | SCHURTER
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 11 mH, faston plug 6.3 mm, 5110.0143.1
Unit Price (€ / pc.)
9.758 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
IEC appliance inlet, 5110.0143.1, SCHURTER
The 5110.0143.1 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Ultra-compact design
- High quality filter case made of stainless steel
- Highly resistant since potted filter
- Suitable for use in medical equipment
Technical specifications
Connection | faston plug 6.3 mm | |
Version | IEC plug C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 11 mH | |
integrated switch | No | |
Capacity X|Y | X2 47 nF, Y2 2.2 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 1 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |