4798.9000 | SCHURTER
Plug C20, 3 pole, screw mounting, plug-in connection, black, 4798.9000
Unit Price (€ / pc.)
2.1301 € *
Available: 533 pcs.
Next delivery: 300 pcs. on 2024-09-27
Leadtime: 20 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6660 €
200 pcs.
1.5946 €
800 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 4798.9000, SCHURTER
IEC Appliance inlet C20, Screw-on mounting, Front side, Quick-connect terminals.
Features
- V-Lock notch standard
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | plug-in connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | C20 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 20 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 8 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |