4797.0015 | SCHURTER

Built-in appliance socket J, 3 pole, snap-in, plug-in connection, black, 4797.0015

Order No.: 59P6805
EAN: 4099889867336
MPN:
4797.0015
Series: 4797
SCHURTER
4797.0015 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8921 €

Plug, 4797.0015, SCHURTER

IEC Appliance outlet J, Snap-in mounting, Front side, Quick-connect terminals.

Features

  • V-Lock, P-Lock and Twylock compatible
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection plug-in connection
Version socket
Design straight
Colour black
IEC designation J
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1.5 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes