4300.0101 | SCHURTER
Plug C6, 3 pole, screw mounting, PCB connection, black, 4300.0101
No longer available from manufacturer, LTB: 12.15.2021
As an alternative, we recommend the following item:
Plug C6, 3 pole, screw mounting, PCB connection, black, 6160.0002
Order No.: 59P7678
Manufacturer: SCHURTER
per pc. 2.6775 € *
*incl. VAT plus shipping costs
Plug, 4300.0101, SCHURTER
IEC Appliance inlet C6, Screw-on mounting, Front side, Solder terminals for PCB.
Features
- 1 Function
- For PCB mounting
- Protection class: 1
- Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Connection | PCB connection | |
Version | plug | |
Design | angled | |
Colour | black | |
IEC designation | C6 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 2.5 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 4 mm | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |