0031.1804 | SCHURTER
Fuse holder, 6.3 x 32 mm, 10 A, 250 V, central Mounting, 0031.1804
Fuse holder, 0031.1804, SCHURTER
Shock-safe fuse-holder with fingergrip cap, fuse-link: 6.3 x 32 mm, IP 40.
Connection | solder connection | |
Version of the cap | finger grip | |
Version | closed | |
Type of mounting | central Mounting | |
Touch protection | PC2 | |
Installation diameter | 13 mm | |
For Fuse | 6.3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP40 |
Country of origin | CZ |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |