151 00000 0100 | EVOline

Extra-flat plug EVOline® with 5 mm installation height, black

Order No.: 05N9078
EAN: 4044657008008
MPN:
151 00000 0100
Series: EVOline Plug
EVOline
151 00000 0100 EVOline Device Connectors Image 1
151 00000 0100 EVOline Device Connectors Image 2
151 00000 0100 EVOline Device Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.4712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
20 pcs.
12.4712 €
60 pcs.
12.0428 €
100 pcs.
11.3645 €
500 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style angled plugs, type EVOline Plug.

Projection height in inserted state approx. 5.0 mm only, the moving mating face facilitates easy removal from the outlet, double ground contact system; Rated voltage: 250 V. Rated current: 16 A. Connection: 0.75 to 1.5 mm² screw terminals. Safety class: I. Degree of protection: IP 20. Standards: DIN 49441R2, VDE 0620-1. Length 115 mm.

Type: EVOline Plug, plug, black

Technical specifications
Connection screw connection
Version plug
Colour black
Country code Germany
Cable cross-section 1.5 mm²
Nominal power 16 A/250 V
Pin number 2 pole + PE
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes