179516054 | Kopp
Schuko-style solid rubber plug, 179516054
Order No.: 05N9262
EAN: 4008224381376
MPN:
179516054
1795.1605.4
Unit Price (€ / pc.)
7.8778 € *
Available: 47 pcs.
Leadtime: 1 Week **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
6.9377 €
100 pcs.
6.0809 €
250 pcs.
5.8429 €
1000 pcs.
5.4621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style solid rubber plugs, type Kopp 1795.
Heavy-duty version with anti-kink bushing to DIN 49441, break-proof and impact-resistant, rubber cap and socket, IP 44, for cable cross-sections up to 3 x 2.5 mm².
Type: 179516009, Schuko–style plug
Technical specifications
Connection | screw connection | |
Version | plug | |
Colour | black | |
Country code | Germany | |
Cable cross-section | 2.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |