173002007 | Kopp
German Schuko-style plugs, 173002007
Order No.: 05N9046
EAN: 4008224238656
MPN:
173002007
1730.0200.7
Unit Price (€ / pc.)
6.7949 € *
Available: 90 pcs.
Leadtime: 2 Weeks **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
5.9857 €
100 pcs.
5.2479 €
250 pcs.
5.0337 €
1000 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style plugs, type Kopp 1730.
To CEE Standard 7/VII, for cable cross-sections up to 3 x 1.5 mm². With 2 Schuko-style systems and anti-kink bushing, center insertion; Connection value: 10/16 A, 250 V.
Type: 173002007, plug, PVC, white
Technical specifications
Connection | screw connection | |
Version | plug | |
Colour | white | |
Country code | Germany | |
Cable cross-section | 1.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |