181416067 | Kopp
Schuko-style rubber coupling, 181416067
Order No.: 05N9266
EAN: 4008224470179
MPN:
181416067
1814.1606.7
Unit Price (€ / pc.)
11.6501 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.2578 €
50 pcs.
9.5557 €
150 pcs.
9.1273 €
500 pcs.
8.6751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style rubber jacks, type Kopp 1814.
Anti-splash protection, IP 44, anti-kink bushing, break-proof insert, impact-resistant, for cable diameter up to 3 x 2.5 mm².
Type: 181416067, Schuko–style jack
Technical specifications
Connection | screw connection | |
Version | jack | |
Colour | black | |
Country code | Germany | |
Cable cross-section | 2.5 mm² | |
Nominal power | 16 A/250 V | |
Pin number | 2 pole + PE | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |