51012 | as-Schwabe
Extension line, Europe, plug type E + F, angled on jack type E + F, straight, H05VV-F3G1.5mm², black, 10 m, 51012
Order No.: 88F454
EAN: 4011160510120
MPN:
51012
Unit Price (€ / pc.)
21.0035 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
5 pcs.
19.7421 €
15 pcs.
18.9924 €
50 pcs.
18.1475 €
150 pcs.
17.3859 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, 51012, AS-SCHWABE
The 51012 is a plastic sheathed cable. Sheath and single core of the VV cable is made of PVC plastic. This version is standard cable and suitable for normal loads when used indoors.
Features
- Extension cable with angled plug in white and black
- Suitable for indoor use
- With protective contact angle plug and -connector
- IP20: covered
Technical specifications
Connection (1) | plug type E + F, angled | |
Connection (2) | jack type E + F, straight | |
Version | extension line | |
Colour | black | |
Cable type | H05VV-F3G1.5mm² | |
Cable length | 10 m | |
Country code | Europe | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |