30641020 | WEICON
Screw lock, 20 ml, yellow, medium strength, 30641020
Unit Price (€ / pc.)
16.7076 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
15.0297 €
20 pcs.
13.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale
WEICONLOCK AN 306-41 Retaining cylindrical assemblies for bearings, shafts and bushings
- medium viscosity
- medium strength
- disassembly with normal tools
Content: 20 ml
Technical specifications
Usage | joint connection | |
Colour | yellow | |
Strenght | medium | |
Contents | 20 ml | |
Viscosity | medium |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |