05032063001 | Wera

Screwdriver kit, PH1, PH2, PZ1, PZ2, 3 mm, 6.5 mm, Phillips/Pozidriv/slotted, 05032063001

Order No.: 06L4750
EAN: 4013288111739
MPN:
05032063001
3334/3350/3355/6 Rack
Series: 3334
Wera
05032063001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
58.2624 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.2624 €

Stainless steel screwdriver sets, type Wera 3334/3350/3355/6.

6 items in window cardboard box, with rack; Content: 2 screwdrivers 0.5 x 3.0 x 80 and 1.2 x 6.5 x 150 mm, 2 Phillips crosstip screwdrivers size PH 1 and PH 2, 2 Pozidriv crosstip screwdrivers size PZ 1 and PZ 2.

Type: 032063, screwdriver set

Technical specifications
Version screwdriver kit
ESD protection No
Size PH1, PH2, PZ1, PZ2, 3 mm, 6.5 mm
Peak type Phillips/Pozidriv/slotted
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes