00 20 12 V01 | Knipex

VDE screwdriver kit, PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 00 20 12 V01

Order No.: 20L1050
EAN: 4003773075523
MPN:
00 20 12 V01
002012V01
Knipex
00 20 12 V01 Knipex Screwdrivers, Bits and Bitholders Image 1
00 20 12 V01 Knipex Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
58.1910 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
58.19 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1910 €
6 pcs.
52.3719 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tools in a plastic deep-drawn tray with transparent lid. Attractive sales packaging with Euro standard perforation. Dimensions (W x H x D): 170 x 370 x 40 mm
Technical specifications
Version screwdriver kit
ESD protection No
Size PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm
Peak type Phillips/slotted
1000V Insulated Yes
Logistics
Country of origin JP
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes