630990 | XONIC
Holding screwdriver, T9, TORX, BL 60 mm, L 60 mm, 630990
Order No.: 06L5054
EAN: 4099891371661
MPN:
630990
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 1 Week **
Standard Torx drivers, type XONIC 63../64.
Made of chrome vanadium, chromed with blackened tip, impact-resistant handle with ball-shaped centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, Torx size (TX), blade length (BL), dimensions compared with M size (mm)): 630990, TX 09, BL 60 mm, M 3
Technical specifications
Version | Holding screwdriver | |
ESD protection | No | |
Size | T9 | |
Blade length | 60 mm | |
Length | 60 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |