630060 | XONIC

Screwdriver, 0.8 mm, slotted, BL 60 mm, L 157 mm, 630060

Order No.: 06L4715
EAN: 4099891371395
MPN:
630060
XONIC
default L
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 50 pcs.
Leadtime: 1 Week **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
5 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers, type XONIC 63../64.

Made of chrome vanadium, chromed with blackened tip, impact-resistant and tough handle with centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm. The blade diameter is identical to the blade width.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (Bl), length overall (L)): 630060, BW 0.8, BT 0.2, BL 60, L 157 mm

Technical specifications
Version screwdriver
ESD protection No
Size 0.8 mm
Blade length 60 mm
Length 157 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Size
Blade length
Peak type
1000V Insulated
ESD protection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Size
Blade length
Peak type
1000V Insulated
ESD protection
Screwdriver kit, different sizes, 631351 7T
Order No.:
 06L4300
Manufacturer:
 XONIC
Manufacturer SKU:
 631351 7T
Available: 3 pcs. Leadtime: On Request **
Total Price: 36.71 € *
1 pcs.
36.7115 €
5 pcs.
34.8670 €
screwdriver kit
different sizes
No
No