PB 140.3-250 | PB SWISS TOOLS

Screwdriver, 5.5 mm, slotted, BL 250 mm, L 350 mm, PB 140.3-250

Order No.: 06L4422
EAN: 4099891371371
MPN:
PB 140.3-250
PB SWISS TOOLS
PB 140.3-250 PB SWISS TOOLS Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
5 pcs.
12.4950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers, type PB SWISS TOOLS Serie Classic/Electro Tools.

With extra chrome vanadium steel blade, chrome-plated; Blade edge: wedge-shaped, planar offset tip, with slightly chamfered corners, blackened, exact fit for standard screw slots. Handle: proven ergonomic design, for high hand torque, made of high-grade plastic, impact-resistant, red, clear. Design: for high stress.

With bright blade, type PB 100/PB 140.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): A 10, BW 5.5, BT 0.8, BL 250, L 350 mm

Technical specifications
Version screwdriver
ESD protection No
Size 5.5 mm
Blade length 250 mm
Length 350 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes