05008007001 | Wera

Screwdriver, 2.5 mm, slotted, BL 75 mm, L 145 mm, 05008007001

Order No.: 06L4060
EAN: 4013288003249
MPN:
05008007001
335 0,4 x 2,5 x 75 mm
Series: 335
Wera
default L
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
4.9861 €
100 pcs.
4.3792 €
250 pcs.
4.2126 €
1000 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdrivers, type Wera 335.

With round blade and Kraftform handle with roll-off protection. From blade width (BW) 3; .5 mm: with laser tip blade.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): 008007, Bw 2.5, Bt 0.4, Bl 75, L 145 mm

Technical specifications
Version screwdriver
ESD protection No
Size 2.5 mm
Blade length 75 mm
Length 145 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, 5.5 mm, slotted, BL 125 mm, L 223 mm, 05110007001
Order No.:
 06L4068
Manufacturer:
 Wera
Manufacturer SKU:
 05110007001
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 11.70 € *
1 pcs.
11.6977 €
10 pcs.
10.2935 €
50 pcs.
9.5914 €
150 pcs.
9.1749 €
500 pcs.
8.6989 €
223 mm
5.5 mm
125 mm
screwdriver
slotted
No
No
Screwdriver, 2.5 mm, slotted, BL 75 mm, L 145 mm, 05008007001
Order No.:
 06L4060
Manufacturer:
 Wera
Manufacturer SKU:
 05008007001
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 5.68 € *
1 pcs.
5.6763 €
10 pcs.
4.9861 €
100 pcs.
4.3792 €
250 pcs.
4.2126 €
1000 pcs.
3.9389 €
145 mm
2.5 mm
75 mm
screwdriver
slotted
No
No
Screwdriver, 3 mm, slotted, BL 80 mm, L 161 mm, 05110001001
Order No.:
 06L4062
Manufacturer:
 Wera
Manufacturer SKU:
 05110001001
Available: 40 pcs. Leadtime: 1 Week **
Total Price: 5.96 € *
1 pcs.
5.9619 €
10 pcs.
5.2360 €
100 pcs.
4.6053 €
250 pcs.
4.4268 €
161 mm
3 mm
80 mm
screwdriver
slotted
No
No