05008720001 | Wera

Screwdriver, PH2, Phillips, BL 100 mm, L 205 mm, 05008720001

Order No.: 06L5274
EAN: 4013288003638
MPN:
05008720001
350 PH 2 x 100 mm
Series: 350
Wera
05008720001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.7092 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
5 pcs.
12.0785 €
10 pcs.
11.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type Wera 300.

Compliant in detail with DIN 5260-PH and ISO 8764-PH regulations, with round blade and laser tip blade (not size 0). With Kraftform handle for ergonomic and optimal working with the screwdriver, with roll-off protection.

For Phillips recessed head screws, type 350 PH.

Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): 8720, size 2, D 6.0, BL 100, L 205 mm

Technical specifications
Version screwdriver
ESD protection No
Size PH2
Blade length 100 mm
Length 205 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes