4-523 | Bernstein
Screwdriver, 4 mm, slotted, BL 100 mm, L 200 mm, 4-523
Order No.: 06L4352
EAN: 4099891371241
MPN:
4-523
Unit Price (€ / pc.)
7.1162 € *
Available: 1 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 1 Week **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.2594 €
100 pcs.
5.4978 €
250 pcs.
5.2717 €
1000 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdrivers, type Bernstein Euroline-Power.
With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole; Blade: made of chrome vanadium, chromed, full length hardened, black tip.
Technical attributes (type, blade width (Bw), blade thickness (Bt), blade length (Bl), overall length (L)): 4-523, BW 4.0, BT 0.8, BL 100, L 200 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 100 mm | |
Length | 200 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |