PMEG4002EB,115 | NEXPERIA

Schottky diode, 40 V, 0.2 A, SOD-523

Order No.: 10S9152
EAN: 4099879044983
MPN:
PMEG4002EB,115
Series: PMEG40
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 5,970 pcs.
Leadtime: 12 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1607 €
50 pcs.
0.1142 €
250 pcs.
0.0964 €
1000 pcs.
0.0821 €
2500 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, PMEG4002EB,115, NXP

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD-523 (SC-79) ultra small and flat lead Surface Mounted Device (SMD) plastic package.

Features

  • Forward current: 200 mA
  • Reverse voltage: 40 V
  • Very low forward voltage
  • Ultra small and flat lead SMD plastic package
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 0.2 A
Enclosure SOD-523
Capacity 20 pF
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 150 °C
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Capacity
max. operating temperature
Enclosure
Design
Version
Number of diodes
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Capacity
max. operating temperature
Enclosure
Design
Version
Number of diodes
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
Schottky diode, 40 V, 5 A, SOD128
Order No.:
 10S9174
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4050EP,115
Available: 2,210 pcs. Leadtime: 4 Weeks **
Total Price: 7.68 € *
25 pcs.
0.3070 €
125 pcs.
0.2820 €
500 pcs.
0.2582 €
2000 pcs.
0.2392 €
5000 pcs.
0.2225 €
5 A
600 pF
150 °C
SOD-128
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 0.2 A, SOD-523
Order No.:
 10S9152
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4002EB,115
Available: 5,970 pcs. Leadtime: 12 Weeks **
Total Price: 1.61 € *
10 pcs.
0.1607 €
50 pcs.
0.1142 €
250 pcs.
0.0964 €
1000 pcs.
0.0821 €
2500 pcs.
0.0714 €
0.2 A
20 pF
150 °C
SOD-523
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 1 A, SOD123W
Order No.:
 10S9169
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4010ETR,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.15 € *
3000 pcs.
0.1499 €
1 A
130 pF
175 °C
SOD-123W
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 3 A, SOD123W
Order No.:
 10S9173
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4030ER,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.21 € *
3000 pcs.
0.2059 €
3 A
250 pF
150 °C
SOD-123W
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 1 A, SOD323F
Order No.:
 10S9164
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4010EJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.13 € *
3000 pcs.
0.1297 €
1 A
50 pF
150 °C
SOD-323F
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 1 A, SOD323F
Order No.:
 10S9163
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4010CEJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.15 € *
3000 pcs.
0.1499 €
1 A
77 pF
150 °C
SOD-323F
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 0.5 A, SOT23
Order No.:
 10S9159
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4005ET,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
3000 pcs.
0.1404 €
0.5 A
50 pF
150 °C
SOT-23
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 1 A, SOD123F
Order No.:
 10S9162
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4010CEH,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
3000 pcs.
0.1392 €
1 A
77 pF
150 °C
SOD-123F
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 5 A, SOD128
Order No.:
 10S9175
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4050ETP,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.32 € *
3000 pcs.
0.3213 €
5 A
600 pF
175 °C
SOD-128
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 1 A, SOD123W
Order No.:
 10S9167
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4010ER,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.11 € *
3000 pcs.
0.1107 €
1 A
130 pF
150 °C
SOD-123W
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 0.5 A, SOD323F
Order No.:
 10S9158
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4005EJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
3000 pcs.
0.1404 €
0.5 A
50 pF
150 °C
SOD-323F
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C
Schottky diode, 40 V, 1 A, SOD323
Order No.:
 10S9160
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG4010BEA,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
3000 pcs.
0.1404 €
1 A
50 pF
150 °C
SOD-323
SMD
schottky rectifier diode
1
SMD
40 V
-65 °C