PMEG6010CEJ,115 | NEXPERIA

Schottky diode, 60 V, 1 A, SOD323F

Order No.: 10S9179
EAN: 4099879045126
MPN:
PMEG6010CEJ,115
Series: PMEG
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 34,810 pcs.
Leadtime: 4 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
50 pcs.
0.1428 €
250 pcs.
0.1202 €
1000 pcs.
0.1035 €
2500 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, PMEG6010CEJ,115, NXP

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead Surface-Mounted Device (SMD) plastic packages.

Features

  • Forward current: IF ≤ 1 A
  • Reverse voltage: VR ≤ 60 V
  • Very low forward voltage
  • Small and flat lead SMD plastic packages
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 1 A
Enclosure SOD-323F
Capacity 68 pF
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 60 V
Junction temperature (max.) 150 °C
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Voltage V RRM (peak reverse voltage)
Capacity
Enclosure
Design
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Voltage V RRM (peak reverse voltage)
Capacity
Enclosure
Design
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Schottky diode, 60 V, 1 A, SOD323F
Order No.:
 10S9179
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG6010CEJ,115
Available: 34,810 pcs. Leadtime: 4 Weeks **
Total Price: 2.01 € *
10 pcs.
0.2011 €
50 pcs.
0.1428 €
250 pcs.
0.1202 €
1000 pcs.
0.1035 €
2500 pcs.
0.0893 €
1 A
60 V
68 pF
SOD-323F
SMD
schottky rectifier diode
1
SMD
-65 °C
150 °C
Schottky diode, 60 V, 1 A, SOD123F
Order No.:
 10S9178
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG6010CEH,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.18 € *
3000 pcs.
0.1821 €
1 A
60 V
68 pF
SOD-123F
SMD
schottky rectifier diode
1
SMD
-65 °C
150 °C
Schottky diode, 20 V, 2 A, SOD323F
Order No.:
 10S9126
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2020EJ,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.09 € *
3000 pcs.
0.0893 €
2 A
20 V
60 pF
SOD-323F
SMD
schottky rectifier diode
1
SMD
-65 °C
150 °C