8010-004.01 | Inter Bär

Intermediate cord switch, 2 pole for 10 A/250 VAC, 8010-004.01

Order No.: 05N9502
EAN: 4011644001359
MPN:
8010-004.01
Inter Bär
8010-004.01 Inter Bär Accessories for Lighting
Image may differ
Unit Price (€ / pc.)
15.5057 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
10 pcs.
13.4351 €
50 pcs.
11.8881 €
100 pcs.
10.3411 €
500 pcs.
9.5676 €
*incl. VAT plus shipping costs
**Subject to prior sale

Luminary cord mid-position switches, type Inter Bär 8010-.

2-pole break switch. Connection values 10 A/250 VAC; Version: screwed housing and strain relief, with terminal for the ground conductor.

Type: 00401, black housing, red rocker

Technical specifications
Connection screw connection
Version intermediate cord switch, 2 pole
Suitable for 10 A/250 VAC
Material plastic
Rated voltage 250 V
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead