09181309622 | Harting

Pin header, 30 pole, pitch 1.27 mm, straight, gray, 09181309622

Order No.: 53F3476
EAN: 4099889998498
MPN:
09181309622
09 18 130 9622
Series: SEK
Harting
09181309622 Harting PCB Connection Systems Image 1
09181309622 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2852 €

Insulation displacement connectors for PCBs series SEK 18, type Harting 0918.

For solder mounting on PCBs; Installation height: 5.5 mm, double-row. Grid: 2.54 mm. Operating current: 1.0 A. Test voltage: 1.0 kV AC for 1.0 minute. Insulation resistance: min. 10 Gohm. Contact resistance (inserted): max. 15 mohm. Insulator material: thermoplastic mold (PBT), UL 94 V-0. Contacts: tinned. Connections: 0.635 x 0.3 mm solder pins for 0.9 mm holes. Can be connected to ribbon cables with 1.27 mm grid (AWG 28/7). Operating temperatures: –55 to +105 °C.

Technical attributes (type, number of poles, dimensions A/B): 09181309622, 30–pole, A 43.4/B 35.56 mm

Technical specifications
Connection solder/IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 2.6 A
Orientation straight
Pin number 30 pole
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes