1-111446-5 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, black, 1-111446-5

Order No.: 56F5702
EAN: 4099889999693
MPN:
1-111446-5
1-0111446-5
Series: AMP-LATCH
AMP
1-111446-5 AMP PCB Connection Systems Image 1
1-111446-5 AMP PCB Connection Systems Image 2
1-111446-5 AMP PCB Connection Systems Image 3
1-111446-5 AMP PCB Connection Systems Image 4
1-111446-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9377 €

Male connectors, insulation displacement technology

Consisting of plug subpart with male contacts and the upper part with integrated strain relief. Without mounting flange; Housing: thermoplastic polyester, black, compliant with UL 94 V-0. Contact material: tin bronze, in the contact area gold-plated on nickel primer, in the insulation displacement area tinned over nickel. Grid: 2.54 x 2.54 mm.

number of poles: 14-pole

dimensions: A 30.28, B 32.31 mm

type: 1-111446-5

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 14 pole
Grid 2.54 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes